
Single-channel operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This rail-to-rail input and output amplifier offers ultralow 1.9nV/√Hz noise and operates with supply voltages from 2.5V to 12.6V. The SOIC package contains a bipolar technology amplifier with a 3.8µA input bias current and 500µV input offset voltage. Ideal for general-purpose applications, it provides 40mA output current per channel and maintains 60dB common mode rejection and power supply rejection ratios.
Analog Devices LT6202CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6202CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
