
General Purpose Operational Amplifier IC with 100MHz bandwidth and 25V/µs slew rate. Features Rail-to-Rail Output, single channel, and BIPOLAR technology. Operates with dual supply voltages from 1.25V to 6.3V, or single supply from 2.5V to 12.6V. Offers 60dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.99mm width, and 1.48mm height.
Analog Devices LT6202CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.48mm |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6202CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
