
General purpose operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This single-channel, bipolar IC operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply. It offers a 40mA output current per channel and boasts a 60dB common mode rejection ratio and power supply rejection ratio. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6202HS5#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6202HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
