
Single general-purpose operational amplifier with Rail-to-Rail input/output. Features a 100MHz bandwidth and 25V/µs slew rate. Operates from a 1.25V to 6.3V dual supply or 2.5V to 12.6V single supply. Offers 60dB CMRR and PSRR, with a 500µV input offset voltage and 2.5µA input bias current. Packaged in a 5-pin TSOT-23, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT6202IS5#PBF technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6202IS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
