
Dual-channel operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This general-purpose amplifier offers a 2.6mV maximum input offset voltage and 3.8µA input bias current. Operating from a minimum dual supply of 1.25V to a maximum of 6.3V, or a single supply of 2.5V to 12.6V, it provides 40mA output current per channel. With a 60dB common mode rejection ratio and power supply rejection ratio, this surface-mount bipolar IC is designed for demanding applications.
Analog Devices LT6203CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6203CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
