
Dual-channel, general-purpose operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This surface-mount DFN package offers a wide operating voltage range from 2.5V to 12.6V (single supply) or ±1.25V to ±6.3V (dual supply). Achieves 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an output current of 40mA per channel. Designed with bipolar technology, it operates from 0°C to 70°C and is RoHS compliant.
Analog Devices LT6203CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6203CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
