
Dual general-purpose operational amplifier featuring a 100MHz bandwidth and 25V/µs slew rate. This bipolar IC offers a 100MHz gain bandwidth product and operates from a minimum dual supply voltage of 1.25V up to a maximum of 6.3V, with a typical operating supply voltage of 12V. The SOIC package houses two amplifiers, each capable of 40mA output current, and exhibits 60dB common mode rejection and power supply rejection ratios. With a low input bias current of 3.8µA and input offset voltage of 500µV, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT6203CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.48mm |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6203CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
