
Dual-channel, general-purpose operational amplifier featuring a 100MHz gain bandwidth product and 25V/µs slew rate. This IC operates with a wide supply voltage range from 2.5V to 12.6V (single) or 1.25V to 6.3V (dual). It offers 40mA output current per channel and exhibits 60dB common mode rejection ratio and power supply rejection ratio. The component is housed in an 8-MSOP package, suitable for applications requiring bipolar technology and a maximum operating temperature of 125°C.
Analog Devices LT6203HMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6203HMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
