Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
ANALOG DEVICES

LT6203IMS8

Datasheet
Dual 100MHz Op Amp, Rail-to-Rail, 1.9nVrtHz Noise, MSOP
Analog Devices

LT6203IMS8

Dual 100MHz Op Amp, Rail-to-Rail, 1.9nVrtHz Noise, MSOP

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Dual 100MHz operational amplifier featuring rail-to-rail input and output capabilities. Achieves ultralow 1.9nV/√Hz noise with a 2.8mA operating supply current. Offers a 25V/µs slew rate and 40mA output current per channel. Operates from a 1.25V to 12.6V supply range and is housed in an 8-pin MSOP package.

PackageMSOP
Quick Jump:

Technical Specifications

Analog Devices LT6203IMS8 technical specifications.

General

Amplifier TypeGENERAL PURPOSE
Package/CaseMSOP
Common Mode Rejection Ratio60dB
Gain Bandwidth Product100MHz
Input Bias Current3.8uA
Input Offset Voltage (Vos)500uV
Lead FreeContains Lead
Max Dual Supply Voltage6.3V
Min Dual Supply Voltage1.25V
Max Operating Temperature85°C
Min Operating Temperature-40°C
Max Supply Voltage12.6V
Min Supply Voltage2.5V
Nominal Gain Bandwidth Product100MHz
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current2.8mA
Output Current per Channel40mA
Package Quantity50
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)60dB
RoHS CompliantNo
Slew Rate25V/µs
TechnologyBIPOLAR
Unity Gain Bandwidth Product90MHz
Voltage Gain96.9dB

Compliance

RoHSNot Compliant

Datasheet

Analog Devices LT6203IMS8 Datasheet

Download the complete datasheet for Analog Devices LT6203IMS8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com