
General Purpose Operational Amplifier IC featuring a 100MHz bandwidth and 24V/µs slew rate. This quad-channel amplifier offers a 90MHz unity gain bandwidth product and a 40mA output current per channel. Operating from a wide supply voltage range of 1.25V to 12.6V, it boasts a low 2.8mA operating supply current. The SOIC package is designed for surface mounting and operates within a temperature range of 0°C to 85°C.
Analog Devices LT6204CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.48mm |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 2.6mV |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 24V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 90MHz |
| Voltage Gain | 96.9dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6204CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
