
Analog Devices LT6205CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6205CS5 to view detailed technical specifications.
No datasheet is available for this part.
