The LT6205CS5#PBF is a single-channel, single-circuit operational amplifier from Analog Devices, packaged in a TSOT. It has a nominal gain bandwidth product of 100MHz and an input offset voltage of 4.5mV. The device operates over a supply voltage range of 3V to 12.6V. It is RoHS compliant and features a slew rate of 600V/µs.
Analog Devices LT6205CS5#PBF technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6205CS5#PBF to view detailed technical specifications.
No datasheet is available for this part.