
Single-channel operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This general-purpose amplifier offers rail-to-rail output and operates from a 1.35V to 12.6V dual supply voltage range. Key specifications include a 78dB CMRR, 67dB PSRR, and 100dB voltage gain. The component is housed in a 5-pin TSOT package, is lead-free and RoHS compliant, and operates within a 0°C to 70°C temperature range.
Analog Devices LT6205CS5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 0.9mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6205CS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
