
Single-channel operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This bipolar IC offers a 100dB voltage gain, 60mA output current per channel, and operates from a 1.35V to 12.6V supply range. Key specifications include a 78dB CMRR, 67dB PSRR, and an input bias current of 30µA. Packaged in a SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6205HS5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6205HS5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
