
Single-channel operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This integrated circuit offers 100dB voltage gain and 60mA output current per channel. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6.3V, or a single supply from 3V to 12.6V, it exhibits a 78dB common mode rejection ratio and 67dB power supply rejection ratio. Packaged in a SOT-23-5, this component operates across a temperature range of -40°C to 85°C.
Analog Devices LT6205IS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6205IS5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
