Dual, single-supply 3V, 100MHz video operational amplifier. Features a 100MHz gain bandwidth product, 600V/µs slew rate, and 60mA output current per channel. Operates from a minimum supply voltage of 1.35V to a maximum of 12.6V. Offers 78dB common mode rejection ratio and 67dB power supply rejection ratio. Packaged in MSOP, supplied on tape and reel.
Analog Devices LT6206CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6206CMS8#TR to view detailed technical specifications.
No datasheet is available for this part.