The LT6206IMS8#TR is a dual op-amp from Analog Devices with a gain bandwidth product of 100MHz. It operates on a supply voltage range of 3V to 12.6V and consumes 4mA of operating current. Each channel can supply up to 60mA of output current. The op-amp is packaged in a lead-free MSOP package and is available in quantities of 2500 per reel.
Analog Devices LT6206IMS8#TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 100MHz |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6206IMS8#TR to view detailed technical specifications.
No datasheet is available for this part.