
Quad video amplifier IC featuring a 100 MHz gain bandwidth product and 600 V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from 1.35V to 6.3V, or a single supply from 3V to 12.6V. It offers 4 amplifiers, each capable of 60mA output current, with a typical operating supply current of 4mA. The SSOP package provides a compact solution with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height. Key performance metrics include 78dB CMRR and 67dB PSRR, with a lead-free and RoHS compliant construction.
Analog Devices LT6207CGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6207CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
