
Quad operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This video amplifier offers 4 channels with a 60mA output current per channel. Operating across a dual supply range of 1.35V to 6.3V or a single supply of 3V to 12.6V, it provides a 78dB common mode rejection ratio and 67dB power supply rejection ratio. The component is housed in an SSOP package and operates within a temperature range of -40°C to 85°C.
Analog Devices LT6207IGN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6207IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
