
Quad operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This integrated circuit offers a 100dB voltage gain and 60mA output current per channel. Operating from a 1.35V to 6.3V dual supply or 3V to 12.6V single supply, it exhibits a 78dB CMRR and 67dB PSRR. The device is housed in a 16-SSOP package, is lead-free, and RoHS compliant.
Analog Devices LT6207IGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6207IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
