
Quad-channel, voltage-feedback operational amplifier featuring a 100MHz gain bandwidth product and 600V/µs slew rate. This integrated circuit offers a high voltage gain of 100dB and an output current of 60mA per channel. Operating across a wide supply voltage range from 1.35V to 12.6V, it provides excellent power supply rejection (67dB) and common mode rejection (78dB). Designed with BIPOLAR technology, this RoHS compliant component is supplied in a 16-pin SSOP package, suitable for applications requiring high-speed amplification.
Analog Devices LT6207IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | Yes |
| Slew Rate | 600V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6207IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
