
High-performance current feedback operational amplifier (CFA) with a 200MHz -3dB bandwidth and 700V/µs slew rate. Features a single channel, Rail-to-Rail Output (RRO), and operates from a minimum dual supply voltage of 1.5V up to a maximum of 6V, or a single supply from 3V to 13.2V. This compact TSOT-23-6 packaged IC offers a 75mA output current per channel and boasts a 60dB PSRR and 46dB CMRR. Ideal for general amplification applications requiring high speed and low distortion.
Analog Devices LT6210CS6#TRMPBF technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Height | 0.9mm |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 75mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6210CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.