
High-speed, single-channel current feedback amplifier (CFA) with a 200MHz -3dB bandwidth and 700V/µs slew rate. Features a 200MHz gain bandwidth product and 75mA output current per channel. Operates from a 1.5V to 6V dual supply or 3V to 13.2V single supply. Packaged in a 6-lead TSOT-23.
Analog Devices LT6210IS6#TRM technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 46dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 75mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6210IS6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
