
Dual-channel, current-feedback operational amplifier featuring a 200MHz -3dB bandwidth and 700V/µs slew rate. This IC operates from a wide supply voltage range of 3V to 13.2V, with a typical dual supply of 5V. It offers 75mA output current per channel and a 6mA operating supply current. The amplifier is housed in a compact 10-MSOP package, with dimensions of 3mm x 3mm x 0.86mm, and is RoHS compliant.
Analog Devices LT6211CMS#PBF technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 46dB |
| Dual Supply Voltage | 5V |
| Height | 0.86mm |
| Input Bias Current | 13.5uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6211CMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
