
General purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This single-channel IC offers a wide operating voltage range from 1.1V to 12.6V, with a maximum dual supply voltage of 6.3V. It boasts a low input bias current of 250nA and an input offset voltage of 350µV, alongside a high common mode rejection ratio of 85dB and PSRR of 84dB. Delivered in a compact SOT-23-5 package, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT6220CS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6220CS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
