
General purpose operational amplifier featuring a 60MHz bandwidth and 20V/µs slew rate. This single-channel IC offers a 100dB voltage gain and 50mA output current per channel. Operates from dual supply voltages between 1.1V and 6.3V, or single supply from 2.2V to 12.6V. Packaged in an 8-pin SOIC with dimensions of 5mm length, 3.99mm width, and 1.48mm height. Specifications include 85dB CMRR and 84dB PSRR, with 250nA input bias current and 350µV input offset voltage.
Analog Devices LT6220CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.48mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6220CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
