Single channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This precision op amp offers rail-to-rail input and output capabilities, with a low operating supply current of 1mA. It operates from a minimum dual supply voltage of 1.1V up to a maximum of 6.3V, or a single supply from 2.2V to 12.6V. Key performance metrics include a 350µV input offset voltage, 250nA input bias current, 85dB common mode rejection ratio, and 84dB power supply rejection ratio. The component is supplied in a SOIC package, RoHS compliant, and lead-free.
Analog Devices LT6220CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6220CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
