Single-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. Offers rail-to-rail input and output capabilities with a low operating supply current of 1mA. Achieves 85dB common mode rejection ratio and 84dB power supply rejection ratio. Input offset voltage is 350µV with an input bias current of 250nA. Operates from a minimum dual supply voltage of 1.1V to a maximum of 6.3V, or a single supply from 2.2V to 12.6V. Packaged in a SOT-23-5, this component is supplied on tape and reel.
Analog Devices LT6220IS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6220IS5#TR to view detailed technical specifications.
No datasheet is available for this part.