
General purpose operational amplifier IC featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This single-channel amplifier offers a wide operating voltage range from 1.1V to 6.3V dual supply or 2.2V to 12.6V single supply. Key specifications include 350µV input offset voltage, 250nA input bias current, 85dB CMRR, and 84dB PSRR. Delivering 50mA output current per channel, this RoHS compliant component is supplied in a compact SOT-23-5 package on tape and reel.
Analog Devices LT6220IS5#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6220IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
