Dual-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This surface-mount integrated circuit offers a wide operating supply voltage range from 1.1V to 12.6V, with a maximum dual supply voltage of 6.3V. It boasts a high common mode rejection ratio of 85dB and a power supply rejection ratio of 84dB, alongside a voltage gain of 100dB. The device operates with a typical 1mA supply current and delivers 50mA output current per channel, with an input bias current of 250nA and an input offset voltage of 700µV. Packaged in a DFN format, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT6221CDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6221CDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.