Dual-channel general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This bipolar IC offers 85dB common mode rejection ratio and 84dB power supply rejection ratio. With a maximum output current of 50mA per channel, it operates from a minimum dual supply voltage of 1.1V up to 6.3V, or a single supply from 2.2V to 12.6V. Packaged in a DFN surface-mount configuration, it supports a wide operating temperature range of -40°C to 85°C.
Analog Devices LT6221IDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6221IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.