
Quad operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This general-purpose amplifier offers 100dB voltage gain and 50mA output current per channel. Operating from a minimum dual supply voltage of 1.1V to a maximum of 6.3V, or a single supply from 2.2V to 12.6V, it provides 85dB common mode rejection and 84dB power supply rejection. Input bias current is 250nA with an input offset voltage of 350µV.
Analog Devices LT6222CGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6222CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
