
Quad-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This integrated circuit offers a wide operating supply voltage range from 2.2V to 12.6V, with a nominal dual supply voltage of 5V. Key performance metrics include 85dB common mode rejection ratio and 84dB power supply rejection ratio, alongside a 100dB voltage gain. The device operates within a 0°C to 70°C temperature range and is housed in a compact SSOP package.
Analog Devices LT6222CGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6222CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
