
Quad 60MHz, 20V/µs low power, rail-to-rail input and output precision operational amplifier. Features a 60MHz gain bandwidth product, 20V/µs slew rate, and 100dB voltage gain. Offers 85dB common mode rejection ratio and 84dB power supply rejection ratio. Operates from a 2.2V to 12.6V supply voltage with a typical 1mA operating supply current. Input offset voltage is 350µV with 250nA input bias current. Packaged in SSOP, this RoHS compliant component is lead-free.
Analog Devices LT6222IGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6222IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.