
General purpose operational amplifier IC featuring a 60MHz gain bandwidth product and 20V/µs slew rate. This quad-channel amplifier offers a wide operating voltage range from 1.1V to 12.6V, with a maximum dual supply voltage of 6.3V. Key performance metrics include 85dB CMRR, 84dB PSRR, and 100dB voltage gain. Designed for surface mounting, it is housed in a 16-pin SSOP package and operates across a temperature range of -40°C to 85°C.
Analog Devices LT6222IGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.2V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6222IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
