
General purpose operational amplifier featuring a 1.45GHz gain bandwidth product and 250V/µs slew rate. This single-channel amplifier operates from a 1.5V to 6.3V dual supply or 3V to 12.6V single supply. It offers 90dB common mode rejection ratio and power supply rejection ratio, with a 30mA output current per channel. The component is housed in a SOT-23-6 package and is RoHS compliant.
Analog Devices LT6230CS6-10#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.45GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1.45GHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3GHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6230CS6-10#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
