General purpose operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. This single-channel, bipolar amplifier offers rail-to-rail output and operates from a 1.5V to 12.6V supply range. It boasts a low input bias current of 5µA and an input offset voltage of 500µV, with a typical supply current of 3.3mA. The component is housed in a SOT-23-6 package.
Analog Devices LT6230CS6#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6230CS6#TR to view detailed technical specifications.
No datasheet is available for this part.