
General purpose operational amplifier with a 215MHz bandwidth and 70V/µs slew rate. Features rail-to-rail output, a 215MHz gain bandwidth product, and operates from a 3V to 12.6V supply. This single-channel amplifier offers 30mA output current per channel and a 90dB CMRR and PSRR. Packaged in a compact TSOT-6, it is RoHS compliant and suitable for a wide range of applications.
Analog Devices LT6230CS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 215MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 215MHz |
| Height | 0.9mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6230CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
