
The LT6230IS6 operational amplifier is a single-channel device with a nominal gain bandwidth product of 200MHz and a common mode rejection ratio of 90dB. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 1.5V and 6.3V. The device has a low input bias current of 10uA and an input offset voltage of 500uV. It is available in a 6-pin TSOT-23 package.
Analog Devices LT6230IS6 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6230IS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.