
The LT6230IS6-10#PBF is a single op-amp with a bandwidth of 1.45GHz, packaged in a TSOT case. It features a common mode rejection ratio of 90dB and an input bias current of 10uA. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for use in applications requiring high gain and low noise.
Analog Devices LT6230IS6-10#PBF technical specifications.
| Bandwidth | 1.45GHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.45GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 250V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.3GHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6230IS6-10#PBF to view detailed technical specifications.
No datasheet is available for this part.
