
Dual-channel, general-purpose operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. This surface-mount device offers rail-to-rail output, a low 1.1nV/√Hz noise density, and operates from a 1.5V to 12.6V supply range. It boasts a 90dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 75µV. Packaged in an 8-pin DFN, it operates within a 0°C to 70°C temperature range.
Analog Devices LT6231CDD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6231CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
