The LT6231CS8#TR is a dual general purpose op-amp from Analog Devices with a gain bandwidth product of 215MHz. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 12.6V. The op-amp has a nominal input bias current of 5uA and an input offset voltage of 350uV. It is available in a SOIC-8 package and is not RoHS compliant.
Analog Devices LT6231CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6231CS8#TR to view detailed technical specifications.
No datasheet is available for this part.