
Quad operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. This general-purpose op-amp offers a 350µV input offset voltage and 5µA input bias current. Operating from a minimum dual supply of 1.5V to a maximum of 6.3V, or a single supply of 3V to 12.6V, it delivers 30mA output current per channel. With a 90dB common mode rejection ratio and power supply rejection ratio, this 4-channel IC is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT6232IGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6232IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
