
Quad-channel, general-purpose operational amplifier featuring a 215MHz gain bandwidth product and 70V/µs slew rate. Delivers 1.1nV/√Hz input voltage noise and 30mA output current per channel. Operates from a 1.5V to 6.3V dual supply or 3V to 12.6V single supply. Offers rail-to-rail output and a 90dB common mode rejection ratio. Packaged in SSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices LT6232IGN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 215MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 215MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6232IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
