Single, general-purpose operational amplifier with a 60MHz gain bandwidth product and 55MHz unity gain bandwidth. Features Rail-to-Rail output, 1.5µA input bias current, and 500µV input offset voltage. Operates from a 3V to 12.6V supply range with a 1.15mA quiescent current. Offers 90dB CMRR and PSRR, with a 15V/µs slew rate. Packaged in a 6-pin TSOT-23, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT6233CS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 0.9mm |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 55mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 15V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6233CS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.