
Single-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 80V/µs slew rate. This integrated circuit offers low noise performance with a 1.5µA input bias current and 500µV input offset voltage. Operating from a minimum dual supply voltage of ±1.5V to a maximum of ±6.3V, or a single supply of 3V to 12.6V, it provides 55mA output current per channel. The amplifier is housed in a 6-pin TSOT-23 package, is RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Analog Devices LT6233IS6#TRMPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 375MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 80V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6233IS6#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
