
Dual-channel operational amplifier featuring a 60MHz gain bandwidth product and 17V/µs slew rate. Offers 90dB common mode rejection and power supply rejection ratios. Input offset voltage is a maximum of 450µV with a 1.5µA input bias current. Operates from a minimum dual supply voltage of 1.5V to a maximum of 6.3V, or a single supply from 3V to 12.6V. Delivers 55mA output current per channel.
Analog Devices LT6234CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6234CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
