
Dual-channel, general-purpose operational amplifier with a 60MHz gain bandwidth product and 55MHz unity gain bandwidth. Features Rail-to-Rail output, 1.15mA operating supply current, and 55mA output current per channel. Offers a wide operating supply voltage range from 3V to 12.6V (single) or ±1.5V to ±6.3V (dual). Housed in a lead-free, 8-pin SOIC package with a 350µV input offset voltage and 3µA input bias current. Achieves 90dB common mode rejection ratio and 90dB power supply rejection ratio.
Analog Devices LT6234CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 60MHz |
| Height | 1.48mm |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.15mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6234CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
