
General purpose operational amplifier IC featuring a 60MHz gain bandwidth product and 17V/µs slew rate. This dual-channel amplifier offers a wide operating supply voltage range from 1.5V to 12.6V, with a maximum dual supply voltage of 6.3V. It boasts a 90dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 350µV and input bias current of 1.5µA. The amplifier delivers 55mA output current per channel and operates within a temperature range of -40°C to 85°C. Packaged in an 8-pin SOIC, this RoHS compliant component is available in rail/tube packaging.
Analog Devices LT6234IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6234IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
