
Quad-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 17V/µs slew rate. This integrated circuit offers a wide operating voltage range from 1.5V to 12.6V, with a low operating supply current of 1.15mA. Boasting 90dB CMRR and PSRR, it provides excellent signal integrity. The device operates within a 0°C to 70°C temperature range and is supplied in a 16-pin SSOP package, available in tape and reel.
Analog Devices LT6235CGN#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 60MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.15mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6235CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
